Better World
Schneider Electric ZB4 Series 3 Position Selector Switch Head, 30 mm Cutout, Black Handle, IP69, IP67, IP66
- RS Stock No.:
- 185-3812
- Mfr. Part No.:
- ZB4FJ5
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€20.27
(exc. VAT)
€24.93
(inc. VAT)
Temporarily out of stock
- Shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.27 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 185-3812
- Mfr. Part No.:
- ZB4FJ5
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Selector Switch Head | |
| Number of Positions | 3 | |
| Cutout Diameter | 30mm | |
| Switch Operation | Spring Return to Centre | |
| Series | ZB4 | |
| IP Rating | IP69, IP67, IP66 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Selector Switch Head | ||
Number of Positions 3 | ||
Cutout Diameter 30mm | ||
Switch Operation Spring Return to Centre | ||
Series ZB4 | ||
IP Rating IP69, IP67, IP66 | ||
Angle of Throw 45 ° | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Actuator Colour Black | ||
Operating temperature from -40°C –to 70°C
High vibration resistance with shake-proof terminal screws
Large set of accessories to customize your panels
Various types of connection are available: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
A wide choice of contact blocks for general purpose or specific applications (low current, standard, or high power switching)
Benefits
High performance even in the most demanding environments
Attractive design, reinforced with the flush mounting kit
Flexibility and adaptability through modular design
Simplicity and speed of installation
Wide offer providing a solution for all your applications
Applications
General purpose offer covering all segments and applications Industry
Machines and control panels in packaging, material handling, material working, pumping, etc.
Ideal in extreme environments: food and beverage, automotive, and outdoor use such as mining, water treatment, etc. Building and infrastructure
Energy distribution panels, public works, restaurants, commercial buildings, airports, etc.
Flush mounted black selector switch head long handle 3-position return center
Related links
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric ZB4 Series 2 Position Selector Switch Head Black Handle IP67, IP66
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP69, IP67
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Blue Handle IP67, IP66
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Orange Handle IP67, IP66
- Schneider Electric ZB4 Series 3 Position Selector Switch Head Black Handle IP69, IP66
- Schneider Electric ZB4 Series 2 Position Illuminated Selector Switch Head Green Handle IP67, IP66
- Schneider Electric ZB4 Series 3 Position Illuminated Selector Switch Head Red Handle IP66, IP67
