Bossard Zinc Plated Steel Torx Head Self Tapping Screw, 8mm Long
- RS Stock No.:
- 288-4312
- Mfr. Part No.:
- 7981 TP 25083
- Manufacturer:
- Bossard
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4312
- Mfr. Part No.:
- 7981 TP 25083
- Manufacturer:
- Bossard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bossard | |
| Length Metric | 8mm | |
| Thread Size mm | 2.5mm | |
| Head Shape | Torx | |
| Material | Zinc Plated Steel | |
| Select all | ||
|---|---|---|
Brand Bossard | ||
Length Metric 8mm | ||
Thread Size mm 2.5mm | ||
Head Shape Torx | ||
Material Zinc Plated Steel | ||
- COO (Country of Origin):
- TW
The durable and reliable hexalobular socket pan head screw with steel case-hardened construction, ensuring a secure fastening solution for various applications. With a minimum and maximum thickness range of 0.63mm to 1.66mm, this screw is designed to withstand tough conditions.
Steel case-hardened material for enhanced durability
Hexalobular (6 Lobe) socket for easy installation and removal
Quenched and tempered fasteners for added strength
Electroplated coatings to prevent corrosion and rust
Available in various nominal diameters for versatile applications
Hexalobular (6 Lobe) socket for easy installation and removal
Quenched and tempered fasteners for added strength
Electroplated coatings to prevent corrosion and rust
Available in various nominal diameters for versatile applications