Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- RS Stock No.:
- 240-111
- Mfr. Part No.:
- 135781 E51KF4B3
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€190.76
(exc. VAT)
€234.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €190.76 |
*price indicative
- RS Stock No.:
- 240-111
- Mfr. Part No.:
- 135781 E51KF4B3
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable | |
| Sub Type | Glasfiber-Single Cable | |
| Accessory Type | Cable | |
| For Use With | Sensor | |
| Series | E51 | |
| Height | 50.8mm | |
| Depth | 158.75mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable | ||
Sub Type Glasfiber-Single Cable | ||
Accessory Type Cable | ||
For Use With Sensor | ||
Series E51 | ||
Height 50.8mm | ||
Depth 158.75mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series E51 accessory is designed to enhance the connectivity and efficiency of your systems. Featuring a glass fibre simplex cable, it offers both durability and flexibility, making it an ideal choice for various electrical applications. The right-angled design not only optimises space but also ensures easy installation, catering to both professional and DIY projects. With its robust PVC enclosure, this cable can withstand challenging environments whilst maintaining peak performance, even in extreme temperatures. The product stands as a testament to Eaton's commitment to quality and innovation, ensuring reliable operation and longevity. Engage with advanced technology seamlessly as this accessory integrates effortlessly into existing setups, proving to be a valuable addition to your toolkit.
Constructed with high-quality glass fibre for superior performance
Right-angled design facilitates efficient installation in tight spaces
Robust PVC enclosure protects against harsh environmental conditions
Operates effectively within a broad temperature range for versatile applications
Suitable for various systems, enhancing connectivity and reliability
Compatible with Eatons extensive range of products for seamless integration
Lightweight design ensures ease of handling and installation
Related links
- Eaton, E51 Series Cable Glasfiber-Single Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Duplex Cable for Use with Sensor
- Eaton, E51 Series Cable Fibreglass Simplex Cable for Use with Sensor
- Keysight Technologies Single Cable for Use with Analyser Test Port
- KVM Cables
- Wieland WST Series Shielded Cable Terminal Spring Clamp Termination
- Eaton CE Standard
- Eaton CE Standard
