Eaton Mounting Bracket Mounting Bracket for Use with Sensor
- RS Stock No.:
- 244-132
- Mfr. Part No.:
- 135739 6161AS5297
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€31.00
(exc. VAT)
€38.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.00 |
*price indicative
- RS Stock No.:
- 244-132
- Mfr. Part No.:
- 135739 6161AS5297
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Sub Type | Mounting Bracket | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Bracket | |
| For Use With | Sensor | |
| Series | Eaton Moeller | |
| Depth | 44.45mm | |
| Hazardous Area Certification | NO | |
| Height | 82.55mm | |
| Width | 44.45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Sub Type Mounting Bracket | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Bracket | ||
For Use With Sensor | ||
Series Eaton Moeller | ||
Depth 44.45mm | ||
Hazardous Area Certification NO | ||
Height 82.55mm | ||
Width 44.45mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton mounting bracket is designed for seamless integration with various sensor systems, providing a robust and reliable solution for flush mounting applications. Engineered with stainless steel, it offers exceptional durability and resistance against environmental factors. With precise dimensions of 44.45 mm in both length and width, and a height of 82.55 mm, this accessory not only supports a tidy installation but also enhances the overall aesthetic of your setup. Suitable for temperatures ranging from -40 °C to 70 °C, it guarantees operational efficiency across diverse environments. This accessory is the ideal choice for those seeking a dependable and high-performance mounting solution for their Eaton Moeller series devices.
Constructed from durable stainless steel for longevity
Optimised for flush mounting to maintain a sleek appearance
Designed to withstand a wide temperature range, ensuring versatility
Part of the Eaton Moeller series for compatibility with various sensors
Lightweight design facilitates easy handling and installation
No certifications needed, simplifying the usage in various applications
Related links
- Eaton Mounting Bracket Mounting Bracket for Use with Sensor
- Eaton Mounting Bracket
- Eaton Mounting Bracket Steel Cable Tray Accessory 555 mm Depth
- Eaton Mounting Bracket PKZM 0 Series Bracket for Use with Motor
- Eaton Mounting Bracket Steel Cable Tray Accessory 1.18 m Depth
- Eaton Mounting Bracket Steel Cable Tray Accessory 330 mm Depth
- Eaton Mounting Bracket DXG Series Motor Accessory for Use with DXG-KEY-LCD
- Eaton Mounting Bracket Steel Cable Tray Accessory 1.25 m Depth
