Jumo, 606715 Series Adjustable Bayonet Thermocouple for Use with Panel-mounting Thermostats, TUV, RoHS, PED, EN 50155,

Subtotal (1 unit)*

€8.95

(exc. VAT)

€11.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.95

*price indicative

RS Stock No.:
278-932
Mfr. Part No.:
K3_606715/80-021 #
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Adjustable Bayonet Thermocouple

Accessory Type

Adjustable Bayonet Thermocouple

For Use With

Panel-mounting Thermostats

Series

606715

Hazardous Area Certification

NO

Standards/Approvals

TUV, RoHS, PED, EN 50155, EAC, DIN EN ISO 13849-1, DIN EN 14597, DIN, cULus

COO (Country of Origin):
DE
The Jumo Setpoint adjuster set consists of an setting button (slate grey RAL 7015, material thermoplastic), an orifice plate (material thermoplastic) and two M3 x 8 screws according to DIN 84 (material nickel plated brass). The scope of delivery also includes a sheet metal plate with which a maximum limitation of the adjustable setpoint can be carried out. The setpoint adjuster is required for temperature adjustment of panel mounted thermostats that do not have their own adjustment scale.

Hole distance for mounting is 22 mm

Scale has a maximum adjustment range of 250 angular degrees

Related links