Bosch Rexroth Sensor Holder Sensor Holder

Subtotal (1 unit)*

€851.80

(exc. VAT)

€1,047.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€851.80

*price indicative

RS Stock No.:
588-707
Mfr. Part No.:
3842547200
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Component Type

Sensor Holder

Product Type

Sensor Holder

Structural Element Type

Sensor Holder

Product System

MGE

Series

384

Standards/Approvals

RoHS

COO (Country of Origin):
HU
The Bosch Rexroth Sensor Unit is designed to work with the Comfort hand switch for automated stacking and de-stacking operations. This sensor unit enhances efficiency in industrial applications by ensuring precise control and integration with compatible systems.

ESD protection for safe operation

Easy installation with included fastening kit