RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 136-5855
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€7.75
(exc. VAT)
€9.53
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €7.75 |
| 5 - 9 | €7.34 |
| 10 + | €7.00 |
*price indicative
- RS Stock No.:
- 136-5855
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Compression Fitting | |
| Accessory Type | Compression Fitting | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Compression Fitting | ||
Accessory Type Compression Fitting | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- GB
Probe Glands
Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.
Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters
Related links
- RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
