RS PRO Thermowell for Use with Temperature Probe, RoHS Standard
- RS Stock No.:
- 178-0956
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€65.06
(exc. VAT)
€80.02
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €65.06 |
| 5 - 9 | €61.81 |
| 10 + | €58.56 |
*price indicative
- RS Stock No.:
- 178-0956
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermopocket | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Probe | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermopocket | ||
Accessory Type Thermowell | ||
For Use With Temperature Probe | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 1/2in BSP Stainless Steel Thermowell for use with 6mm Temperature Probe
A robust Stainless Steel thermowell (or Thermopocket) for use with 6mm industrial temperature probes creating a protective barrier between the probe any corrosive substances. Thermowells are often used in industrial process applications to facilitate easy probe replacement without disturbing the process.;Supplied with Stainless Steel compression fitting.
Features and Benefits
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO 1/2 BSP Thermowell for Use with Temperature Probe RoHS Standard
- RS PRO 1/2 BSP Thermowell for Use with Temperature Probe RoHS Standard
- RS PRO 1/2 BSP Thermowell for Use with Temperature Probe 11.1 (Pocket) mm Probe, RoHS Standard
- RS PRO 1/2 BSP Thermowell for Use with Temperature Probe 8 (Pocket) mm Probe, RoHS Standard
- RS PRO 1/2 BSP Thermocouple Compression Fitting for Use with Thermocouple RoHS Compliant Standard
- RS PRO 1/2 BSPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/2 NPT Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
- RS PRO 1/2 BSPP Compression Fitting for Use with Thermocouple or PRT Probe RoHS Compliant Standard
