Omron, H8PS Series No Voltage Input for Use with Encoder Speed Alarm Output

Subtotal (1 unit)*

€1,828.91

(exc. VAT)

€2,249.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,828.91

*price indicative

RS Stock No.:
215-4090
Mfr. Part No.:
H8PS-32BFP
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Accessory Type

No Voltage Input

Product Type

Mounting Kit

For Use With

Encoder Speed Alarm Output

Series

H8PS

Hazardous Area Certification

NO

Standards/Approvals

No

The Omron h8ps consist of compact 8-, 16-, and 32-output models that are available 1/4-din and size at 96 x 96 mm. Its consist of high-speed operation at 1,600 r/min and high-precision settings to 0.5° to ensure widespread application.

The programming method is designed based on a one key-one action concept for settings that could not be simpler

Both initial settings and factory adjustments are effort-free

Related links