Omron Enclosure Mount Hardware, 24 mm W, 53 mm L

Subtotal (1 unit)*

€13.08

(exc. VAT)

€16.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.08

*price indicative

RS Stock No.:
265-5338
Mfr. Part No.:
E39-L223
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Enclosure Mount Hardware

Width

24 mm

Length

53mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Omron rear mounting bracket has M12 pre-wired smartclick connector.

M8 connector

Related links