SICK YM2Z14 Connector Cable, Screened, 2 m
- RS Stock No.:
- 284-9290
- Mfr. Part No.:
- YM2Z14-020VA4M2Z12
- Manufacturer:
- SICK
Subtotal (1 unit)*
€115.54
(exc. VAT)
€142.11
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.54 |
*price indicative
- RS Stock No.:
- 284-9290
- Mfr. Part No.:
- YM2Z14-020VA4M2Z12
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Series | YM2Z14 | |
| Product Type | Connector Cable | |
| Screened/Unscreened | Screened | |
| Cable Length | 2m | |
| Voltage | 250 V | |
| Standards/Approvals | 8.0, 10.0, 11.0, 12.0, 5.1.4, 6.0, 6.2, 7.0, 8.1, 9.0, EClass 5.0, ETIM 5.0, UNSPSC 16.0901 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Series YM2Z14 | ||
Product Type Connector Cable | ||
Screened/Unscreened Screened | ||
Cable Length 2m | ||
Voltage 250 V | ||
Standards/Approvals 8.0, 10.0, 11.0, 12.0, 5.1.4, 6.0, 6.2, 7.0, 8.1, 9.0, EClass 5.0, ETIM 5.0, UNSPSC 16.0901 | ||
- COO (Country of Origin):
- DE
Overview
The connection cable comprises a female round socket connector with four pins on one end and flying leads on the other. With a length of 2 meters, it offers flexibility in various setups. Designed to be shielded, it ensures reliable signal transmission while accommodating diverse connection systems, making it suitable for a range of applications requiring secure and stable connectivity. The connection cable comprises a Female connector with a round socket, 4-pin, straight, at one end, and flying leads at the other, featuring shielding for enhanced signal integrity.
This setup allows for versatile connectivity options, with the round socket end facilitating secure connections to compatible male connectors. The flying leads end offers flexibility for custom connections, with the added benefit of shielding to minimize electromagnetic interference.
At a glance
-