SICK, REF Series for Use with Sensors, Reflective Tape, RoHS Standard
- RS Stock No.:
- 285-2293
- Mfr. Part No.:
- REF-AX-001
- Manufacturer:
- SICK
Subtotal (1 unit)*
€21.88
(exc. VAT)
€26.91
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.88 |
*price indicative
- RS Stock No.:
- 285-2293
- Mfr. Part No.:
- REF-AX-001
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflective Tape | |
| For Use With | Sensors | |
| Series | REF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflective Tape | ||
For Use With Sensors | ||
Series REF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Reflective tape is a IRF 2000 reflective tape, 110 mm x 30 mm x 2.3 mm, without polarization effect.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-