Littelfuse, 57145 Series Permanent Holding Magnet for Use with Flange Mount Sensor
- RS Stock No.:
- 285-7804
- Distrelec Article No.:
- 137-56-667
- Mfr. Part No.:
- 57145-000
- Manufacturer:
- Littelfuse
Subtotal (1 unit)*
€2.30
(exc. VAT)
€2.83
(inc. VAT)
Temporarily out of stock
- 315 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.30 |
*price indicative
- RS Stock No.:
- 285-7804
- Distrelec Article No.:
- 137-56-667
- Mfr. Part No.:
- 57145-000
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Magnet | |
| Accessory Type | Permanent Holding Magnet | |
| For Use With | Flange Mount Sensor | |
| Series | 57145 | |
| Height | 6.35mm | |
| Hazardous Area Certification | NO | |
| Width | 19.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Magnet | ||
Accessory Type Permanent Holding Magnet | ||
For Use With Flange Mount Sensor | ||
Series 57145 | ||
Height 6.35mm | ||
Hazardous Area Certification NO | ||
Width 19.05mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The actuator for Flange Mount Sensor is a reliable and efficient component designed for high-temperature applications. With AlNiCo-5 material and maximum operating temperature of 105˚C, this actuator ensures optimal performance and durability in various environments.
AlNiCo-5 material for high performance
Maximum operating temperature of 105˚C for versatile use
Suitable for Flange Mount Sensor applications
Optimal retentivity of 11,000 Gauss for efficient operation
Related links
- Littelfuse, 57070 Series
- Littelfuse, 57135 Series
- Littelfuse, 57140 Series
- Littelfuse Thermal Fuse
- Littelfuse Resettable Surface Mount Fuse
- Kuhnke Holding Magnet Holding Magnet
- LED2WORK Holding Magnet Holding Magnet for Lights with Flexible Arm
- Eclipse Holding Magnet Holding Magnet for fl at steel surfaces Nails
