- RS Stock No.:
- 410-6023
- Mfr. Part No.:
- R9-1780 J
- Manufacturer:
- Reckmann
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€21.54
(exc. VAT)
€26.49
(inc. VAT)
Units | Per unit |
1 - 4 | €21.54 |
5 - 9 | €20.88 |
10 + | €19.80 |
- RS Stock No.:
- 410-6023
- Mfr. Part No.:
- R9-1780 J
- Manufacturer:
- Reckmann
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- NL
Product Details
Plug connection panels for miniature connectors
For control panel or device installation
For single and multiple measuring circuits
For temp. up to 200 °C
Front plate made from anodised aluminium
Flat sockets made of thermal material, with screw terminals
Suitable for miniature compensation connectors
For single and multiple measuring circuits
For temp. up to 200 °C
Front plate made from anodised aluminium
Flat sockets made of thermal material, with screw terminals
Suitable for miniature compensation connectors
Thermocouple Junctions (Type K, N, T, J & R)
Colour-coded according to IEC 584-3 1989 / BS4937 Part 30 1993
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Line pairs (plug and socket) are also available for type K and T (miniature version only)
Standard and miniature connections
For thermocouples, extension cables and compensating cables
Enable connections without thermoelectromotive force being introduced
All contacts are polarised to prevent reverse polarity
Fully compatible with thermocouples and thermocouple conducting components of the same type
Line pairs (plug and socket) are also available for type K and T (miniature version only)
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Connector Panel |
For Use With | Type J Thermocouple |
Application | Standard Panel Mount Socket |
Connector Type | Panel Mount |
Plug/Socket | Socket |
Thermocouple Type | J |
Connector Size | Standard |
Maximum Temperature | +200°C |
- RS Stock No.:
- 410-6023
- Mfr. Part No.:
- R9-1780 J
- Manufacturer:
- Reckmann