RS PRO 4 Way Therocouple Terminal Block for use with Type J Thermocouple Type J
- RS Stock No.:
- 455-3851
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€5.18
(exc. VAT)
€6.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €5.18 |
| 5 - 11 | €4.96 |
| 12 + | €4.75 |
*price indicative
- RS Stock No.:
- 455-3851
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | 4 Way Therocouple Terminal Block | |
| For Use With | Type J Thermocouple | |
| Connector Type | Screw | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type 4 Way Therocouple Terminal Block | ||
For Use With Type J Thermocouple | ||
Connector Type Screw | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO 2 Way Therocouple Terminal Block for use with Type J Thermocouple Type J
- RS PRO Thermocouple Connector for Use with Type J Thermocouple, JIS Standard
- RS PRO Temperature Transmitter Thermocouple Type J Input, 12 → 36 V dc
- RS PRO Calibrated Type Type J Thermocouple 20 mm Length 0 °C → 400 °C Max
- Reckmann Thermocouple Connector Panel for Use with Type J Thermocouple
- Electrotherm 282 Type Type J Thermocouple 500 mm Length 0 °C → 700 °C Max
- Electrotherm 294 Type Type J Thermocouple 1000 mm Length 0 °C → 700 °C Max
- Electrotherm 282 Type Type J Thermocouple 1000 mm Length 0 °C → 700 °C Max
