RS PRO ANSI Standard Quick Wire Plug Connector for use with Type E Thermocouple Type E, Standard
- RS Stock No.:
- 769-1338
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€7.45
(exc. VAT)
€9.16
(inc. VAT)
- RS Stock No.:
- 769-1338
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Standard Quick Wire Plug Connector | |
| For Use With | Type E Thermocouple | |
| Connector Type | In-Line | |
| Plug/Socket | Plug | |
| Connector Size | Standard Size | |
| Standards Met | ANSI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Standard Quick Wire Plug Connector | ||
For Use With Type E Thermocouple | ||
Connector Type In-Line | ||
Plug/Socket Plug | ||
Connector Size Standard Size | ||
Standards Met ANSI | ||

