RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple, 4mm Probe, JIS Standard
- RS Stock No.:
- 771-8871
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€9.53
(exc. VAT)
€11.72
(inc. VAT)
Temporarily out of stock
- Shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.53 |
| 5 - 9 | €9.05 |
| 10 + | €8.57 |
*price indicative
- RS Stock No.:
- 771-8871
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Thermocouple Connector | |
| For Use With | Type K Thermocouple | |
| Application | Miniature Panel Mount Connector | |
| Connector Type | Panel Mount | |
| Connection Gender | Female | |
| Plug/Socket | Socket | |
| Thermocouple Type | K | |
| Connector Size | Miniature | |
| Mounting Type | Stainless Steel Bracket | |
| Probe Diameter | 4mm | |
| Minimum Temperature | -35°C | |
| Maximum Temperature | 220°C | |
| Standards Met | JIS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Thermocouple Connector | ||
For Use With Type K Thermocouple | ||
Application Miniature Panel Mount Connector | ||
Connector Type Panel Mount | ||
Connection Gender Female | ||
Plug/Socket Socket | ||
Thermocouple Type K | ||
Connector Size Miniature | ||
Mounting Type Stainless Steel Bracket | ||
Probe Diameter 4mm | ||
Minimum Temperature -35°C | ||
Maximum Temperature 220°C | ||
Standards Met JIS | ||
Miniature Thermocouple Sockets with Mounting Bracket
A range of miniature in-line thermocouple sockets with a stainless steel mounting bracket. These miniature thermocouple sockets are available in thermocouple types K, J, T, E, R/S & B.
Contacts are polarized to ensure correct connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
Related links
- RS PRO Miniature Thermocouple Connector for Use with Type K Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Panel for Use with Type K Thermocouple JIS Standard
- RS PRO Miniature Miniature PCB Socket Connector for Use with Type K Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type B Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type T Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Thermocouple JIS Standard
- RS PRO Miniature Thermocouple Connector for Use with Type E Thermocouple JIS Standard
