RS PRO Crimp Support Adapter for use with Thermocouple Connector With 3mm Probe Diameter, Miniature
- RS Stock No.:
- 839-9759
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
€5.20
(exc. VAT)
€6.40
(inc. VAT)
- RS Stock No.:
- 839-9759
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | Crimp Support Adapter | |
| For Use With | Thermocouple Connector | |
| Connector Size | Miniature | |
| Mounting Type | Crimp | |
| Probe Diameter | 3mm | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type Crimp Support Adapter | ||
For Use With Thermocouple Connector | ||
Connector Size Miniature | ||
Mounting Type Crimp | ||
Probe Diameter 3mm | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- GB
Crimp On Probe Supports
Crimp on probe supports, available in brass or stainless steel.
For use with miniature or standard thermocouple connectors
Supplied in packs of 10
Supplied in packs of 10

