- RS Stock No.:
- 891-9069
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 13-08-2024, delivery within 2 working days
Added
Price Each
€267.32
(exc. VAT)
€328.80
(inc. VAT)
Units | Per unit |
1 + | €267.32 |
- RS Stock No.:
- 891-9069
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
6 or 12 Way Thermocouple Selector Switches
6 or 12 way bench selector switches for thermocouples type K, J or T.
Bench mounting
Moulded housing with aluminium front and rear panels
Internally wired with thermocouple compensating cable
Rear inputs are switched via a front mounted rotary selector switch to the single output socket
Moulded housing with aluminium front and rear panels
Internally wired with thermocouple compensating cable
Rear inputs are switched via a front mounted rotary selector switch to the single output socket
Specifications
Attribute | Value |
---|---|
Accessory Type | Thermocouple Selector Switch |
For Use With | Type T Thermocouple |
Thermocouple Type | T |
Mounting Type | Bench |
Maximum Temperature | +105°C |
Standards Met | IEC, RoHS Compliant |
- RS Stock No.:
- 891-9069
- Manufacturer:
- RS PRO