Sensirion Connectivity Kit for Use with LG01 Liquid Flow Switches

Unavailable
RS will no longer stock this product.
RS Stock No.:
898-6735
Mfr. Part No.:
LG01 Connectivity Kit
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Accessory Type

Connectivity Kit

For Use With

LG01 Liquid Flow Switches

COO (Country of Origin):
CH

LG01-2000A Liquid Flow Switch & Bubble Detectors


The LG01-2000A family of liquid flow switches from Sensirion are able to detect liquid flow by millilitres per minute (ml/min). It also provides bubble detection.

When the flow rate is more than the desired flow switch point, the output signal is 5 V. If the flow rate is lower than this point the output signal is 0 V. This is also the case for when air/bubbles are sensed within the sensor’s flow channel.
This non-invasive liquid flow switch has a straight glass capillary flow path. This also enables chemical resistance and bio-compatibility.

An additional Connectivity Kit can be purchased separately for the LG01 liquid flow switches. 200-9558

Features of the LG01 Liquid Flow Switches


• Flow switch & bubble detector
• Non-invasive
• Fast response time (100 ms)
• Operating temperature: +10 to +50 °C