ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 184-540
- Mfr. Part No.:
- EVW183
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€29.51
(exc. VAT)
€36.30
(inc. VAT)
Temporarily out of stock
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.51 |
*price indicative
- RS Stock No.:
- 184-540
- Mfr. Part No.:
- EVW183
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVW | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 60 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVW | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 60 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable offers innovative solutions for welding applications, designed to enhance performance and reliability. Engineered with a focus on user safety and functionality, the product features silicone free and halogen free materials. Its robust construction, including gold plated contacts, ensures superior electrical conductance. The cable's flexibility and drag chain suitability are tailored for dynamic applications, providing outstanding durability over time. The durable TPU housing is complemented by robust brass components, providing exceptional protection and longevity. With a thoughtfully crafted design, this product represents a reliable choice for professionals seeking efficiency in their operations.
Weld-slag resistant PUR cable with drag chain suitability
Nut with special weld-slag resistant coating
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way M12 to Female 2 way M12 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way M12 to Male 1 way M12 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way M12 to Male/Female 2 way M12 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 10 m
