ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 1 m
- RS Stock No.:
- 184-939
- Mfr. Part No.:
- EVF332
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€56.86
(exc. VAT)
€69.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.86 |
*price indicative
- RS Stock No.:
- 184-939
- Mfr. Part No.:
- EVF332
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Cable Length | 1m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 60, 60V ac | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Cable Length 1m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 60, 60V ac | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is an essential solution for robust connectivity in demanding environments, especially within the food industry. Designed to facilitate flexible connections, this cable ensures reliable performance with its halogen-free, silicone-free composition and gold-plated contacts, which are paramount for maintaining complete hygiene. It is specifically engineered to withstand challenging conditions, offering superior protection against moisture and dust, whilst achieving high flexibility with its tailored drag chain suitability. With a reinforced construction that supports a wide range of operating temperatures, this cable perfectly balances durability and reliability, making it a preferred choice for professionals who require uncompromising performance in their applications.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large operating temperature range and high protection rating
Related links
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
