Login / Register to access your benefits
Recently searched

    ifm electronic Straight Female 1 way M12 to Unterminated Sensor Actuator Cable, 5m

    Subtotal (1 unit)**

    €27.60

    (exc. VAT)

    €33.95

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 09-04-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€27.60

    **price indicative

    RS Stock No.:
    185-151
    Mfr. Part No.:
    EVM077
    Manufacturer:
    ifm electronic
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    ifm electronic

    Series

    EVM

    Cross Sectional Area

    0.34 mm²

    Number of Cores

    4

    Sheath Material

    Polyurethane PUR

    Sheath Colour

    Black

    Length

    5m

    Connector 1 Orientation

    Straight

    Connector 1 Number of Contacts

    1

    Connector 1 Gender

    Female

    Connector 1

    M12

    Connector 2

    Unterminated