ifm electronic Straight Male 5 way M12 to Straight Female 5 way M12 Communication Cable, 2m
- RS Stock No.:
- 186-496
- Mfr. Part No.:
- EVC965
- Manufacturer:
- ifm electronic
Subtotal (1 unit)**
€67.42
(exc. VAT)
€82.93
(inc. VAT)
Temporarily out of stock - back order for despatch 15-03-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €67.42 |
**price indicative
- RS Stock No.:
- 186-496
- Mfr. Part No.:
- EVC965
- Manufacturer:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | ifm electronic | |
Series | EVC | |
Cross Sectional Area | 0.75 mm² | |
Number of Cores | 2 | |
Sheath Colour | Purple | |
Length | 2m | |
Sheath Material | Polyurethane PUR | |
Connector 1 Gender | Male | |
Connector 1 Orientation | Straight | |
Connector 1 Number of Contacts | 5 | |
Connector 1 | M12 | |
Connector 2 Gender | Female | |
Connector 2 | M12 | |
Connector 2 Orientation | Straight | |
Connector 2 Number of Contacts | 5 | |
Select all | ||
---|---|---|
Manufacturer ifm electronic | ||
Series EVC | ||
Cross Sectional Area 0.75 mm² | ||
Number of Cores 2 | ||
Sheath Colour Purple | ||
Length 2m | ||
Sheath Material Polyurethane PUR | ||
Connector 1 Gender Male | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 M12 | ||
Connector 2 Gender Female | ||
Connector 2 M12 | ||
Connector 2 Orientation Straight | ||
Connector 2 Number of Contacts 5 | ||