ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 189-597
- Mfr. Part No.:
- EVC304
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.75
(exc. VAT)
€43.97
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.75 |
*price indicative
- RS Stock No.:
- 189-597
- Mfr. Part No.:
- EVC304
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Actuator/Sensor Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M8 | |
| Number of Contacts B | 1 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Actuator/Sensor Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M8 | ||
Number of Contacts B 1 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable is a robust solution designed for modern connectivity needs in demanding environments. Crafted with precision, this cable is tailored for flexibility and durability, making it ideal for applications that require high reliability. Its superior build quality ensures it meets rigorous industry standards while remaining free from silicone and halogens. Its impressive operating conditions allow it to function seamlessly in extreme temperatures, showcasing its versatility across diverse settings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 5 m
