ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 189-776
- Mfr. Part No.:
- E11697
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€113.71
(exc. VAT)
€139.86
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.71 |
*price indicative
- RS Stock No.:
- 189-776
- Mfr. Part No.:
- E11697
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E116 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30 V | |
| Standards/Approvals | CE | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E116 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30 V | ||
Standards/Approvals CE | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The ifm electronic Connecting cable with socket is expertly designed for versatility and reliability in electrical applications. This robust solution ensures seamless connectivity in various environments, providing peace of mind with its leading edge specifications. Its durable materials and thoughtful engineering guarantee optimum performance even under challenging conditions, making it an ideal choice for professional use.
High protection rating for the requirements of harsh industrial environments
Reliable transmission of the sensor signals
Wide operating temperature range
Angled type for use where space is restricted
Related links
- ifm electronic Female 1 way M16 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M16 to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way M8 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way M23 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way 7/8 In Socket to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way 1/2 In Circular to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 5 m
