ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 189-927
- Mfr. Part No.:
- E10189
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€15.13
(exc. VAT)
€18.61
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.13 |
*price indicative
- RS Stock No.:
- 189-927
- Mfr. Part No.:
- E10189
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E101 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250 V ac, 250 V dc | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E101 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250 V ac, 250 V dc | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The ifm electronic Connecting Cable with socket is designed to enhance connectivity in various applications. Built to withstand demanding conditions, it features robust materials and construction that ensure longevity and reliable performance. The cable allows for easy installation and adaptability, making it suitable for use in drag chain applications. Whether for powering equipment or connecting devices, this product offers efficiency and dependability in its design, catering to the needs of modern electronic systems.
Gold-plated contacts for reliable electrical connections
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Related links
- ifm electronic Female 1 way 1/2 In Circular to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way M12 to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way M8 to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way 7/8 In Socket to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way 7/8 In Socket to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way M16 to Unterminated Actuator/Sensor Cable, 2 m
