ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 5 m

Subtotal (1 unit)*

€141.19

(exc. VAT)

€173.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.19

*price indicative

RS Stock No.:
189-963
Mfr. Part No.:
E11739
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

E117

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

Number of Contacts A

1

Connector Gender A

Female

Connector Type A

Right Angle

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

63, 63V ac

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket is designed to provide reliable and efficient connectivity for various applications. Its robust construction ensures durability and long term performance, making it ideal for a range of environments. Featuring halogen free materials and a compact design, this product not only meets technical specifications but also aligns with modern safety and environmental standards.

Reliable connection of controllers and dialogue units

Wide operating temperature range

Suited for use in mobile machines

High protection rating for the requirements of harsh industrial environments

Angled type for use where space is restricted

Related links