ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 20 m

Subtotal (1 unit)*

€49.99

(exc. VAT)

€61.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.99

*price indicative

RS Stock No.:
190-424
Mfr. Part No.:
EVC714
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

Polyurethane

Jacket Colour

Black

Cable Length

20m

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

Right Angle

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12

Voltage

300V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic high-performance connecting cable with socket is designed to meet the demanding needs of modern industrial applications. Featuring a robust design, it ensures reliable connections in harsh environments, accommodating various operational challenges. The integration of silicone-free and halogen-free materials underscores its eco-friendly features, while gold-plated contacts guarantee optimal conductivity. Ideal for use in drag chains, this product offers outstanding flexibility and durability, ensuring long-lasting performance even under constant motion. With an operating voltage accommodating both AC and DC, this cable is versatile for multiple installation requirements. Additionally, it boasts impressive protection ratings, making it resistant to dust and water ingress, ensuring reliable operation in even the most challenging conditions.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

Related links