ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 7.6 m
- RS Stock No.:
- 190-430
- Mfr. Part No.:
- EVC208
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.19
(exc. VAT)
€30.98
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.19 |
*price indicative
- RS Stock No.:
- 190-430
- Mfr. Part No.:
- EVC208
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Cable Length | 7.6m | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 300 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Cable Length 7.6m | ||
Jacket Material Polyurethane | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 300 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with socket is engineered for robust performance in diverse operating environments. Its advanced design ensures seamless integration, providing reliable connectivity for a variety of applications. With features such as a durable TPU housing and nickel plated brass nut, this product is built to withstand challenging conditions, while offering flexibility in installation. The cable length of 7.6 m allows for ample reach, making it suitable for dynamic movements.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Female 1 way M8 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 70 m
- ifm electronic Female 1 way Deutsch to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 50 m
- ifm electronic Female 1 way M8 to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Actuator/Sensor Cable, 5 m
