ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 1 m
- RS Stock No.:
- 191-179
- Mfr. Part No.:
- EVC012
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€26.46
(exc. VAT)
€32.55
(inc. VAT)
In Stock
- Plus 71 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.46 |
*price indicative
- RS Stock No.:
- 191-179
- Mfr. Part No.:
- EVC012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic state-of-the-art connection cable is expertly designed to ensure seamless connectivity and durability in a range of applications. Built to withstand tough conditions, this cable features a robust TPU housing that is both lightweight and highly resistant to environmental factors. With gold-plated contacts for optimal performance, this product not only meets industry standards but also boasts exemplary drag chain suitability, making it ideal for dynamic installations. The cable allows for flexible movement without compromising its integrity, making it a preferred choice for applications requiring high mobility and reliability.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way Straight to Male 1 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Sensor Actuator Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Sensor Actuator Cable, 1 m
