ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€41.84

(exc. VAT)

€51.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€41.84

*price indicative

RS Stock No.:
191-205
Mfr. Part No.:
ENC06A
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

ENC

Product Type

Sensor Actuator Cable

Jacket Material

Polyurethane

Jacket Colour

Blue

Cable Length

10m

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

30 V

Standards/Approvals

BVS 11 ATEX 009 X, CE, IECEx BVS 11.0002, UKCA

IP Rating

IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed for optimal reliability and performance in various applications. Engineered to meet stringent safety standards, this cable features a durable construction that ensures longevity and resilience in challenging environments. With its halogen-free properties and silicone-free design, this product is an environmentally friendly choice for users. It offers flexibility in installation, making it suitable for both standard and hazardous areas alike, while its robust approvals, including ATEX and IECEx certifications, underline its compliance with industry safety regulations. The thoughtful design also includes gold-plated contacts, enhancing conductivity and ensuring consistent electrical performance, no matter the operational conditions. Ideal for a wide range of industrial applications, this product exemplifies quality and safety without compromise.

For applications in hazardous areas

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links