ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 191-242
- Mfr. Part No.:
- EVC269
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€35.11
(exc. VAT)
€43.19
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.11 |
*price indicative
- RS Stock No.:
- 191-242
- Mfr. Part No.:
- EVC269
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVC | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | Straight | |
| Voltage | 60 V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVC | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B Straight | ||
Voltage 60 V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is engineered for durability and reliability in demanding environments. Tailored for robust applications, this cable boasts a harmonious blend of advanced materials and innovative design, ensuring seamless connectivity in various operational settings. Its exceptional performance is complemented by features such as drag chain suitability, which allows for maximum flexibility in movement while maintaining integrity under pressure. Whether in harsh ambient conditions or routine applications, this connection cable stands out for its high-quality construction, making it the ideal choice for professionals seeking long-lasting solutions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Male 1 way M8 to Female 1 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way M8 to Female 1 way M8 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way M8 to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way M8 to Female 1 way M8 Sensor Actuator Cable, 1.5 m
