ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 15 m
- RS Stock No.:
- 191-353
- Mfr. Part No.:
- EVF272
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€36.89
(exc. VAT)
€45.37
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.89 |
*price indicative
- RS Stock No.:
- 191-353
- Mfr. Part No.:
- EVF272
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 15m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 1 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, UL approval power supply Class 2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Sensor Actuator Cable | ||
Cable Length 15m | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 1 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, UL approval power supply Class 2 | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered for seamless integration in demanding environments, particularly in hygienic and wet areas of the food industry. With a robust design, it features gold-plated contacts and is free from silicone, ensuring exceptional reliability and longevity. The cable is halogen-free and constructed from durable materials, providing excellent protection against environmental factors. Suitable for use in drag chains, it meets high standards for flexibility and motion, making it a dependable choice for various industrial applications.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 15 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 15 m
