Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 268-347
- Mfr. Part No.:
- 1415739
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€35.14
(exc. VAT)
€43.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.14 |
*price indicative
- RS Stock No.:
- 268-347
- Mfr. Part No.:
- 1415739
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14157 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 30, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14157 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 30, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
The Phoenix Contact Sensor and actuator cable is designed to meet the rigorous demands of industrial applications, offering reliable connectivity with robust specifications. Its well-crafted construction ensures durability and superior performance, making it an ideal choice for connecting components in automation setups.
Inherently flame resistant ensuring safety in intense environments
Provides a secure electrical connection with proven testing for safety and efficiency
Complies with stringent industry standards for peace of mind
Lightweight facilitating easier handling and installation
Related links
- Phoenix Contact Male 8 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 8 way M12 Straight 1.5 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 8 way M12 Straight to Female 8 way M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight M12 Straight Sensor Actuator
