Phoenix Contact 3 way Straight to Female 3 way Straight, Valve Connector Sensor Actuator Cable, 10 m

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
280-673
Mfr. Part No.:
1413118
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14131

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Cable Length

10m

Jacket Material

Polyurethane

Number of Contacts A

3

Connector Type A

Straight

Number of Contacts B

3

Connector Type B

Straight, Valve Connector

Connector Gender B

Female

Voltage

24 V

IP Rating

IP67

Standards/Approvals

CHINA RoHS, EAC-RoHS, EN 175301-803, EU RoHS, REACH SVHC, UL AWM Style 20549

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is designed to meet the demanding requirements of modern automation systems. Engineered with a robust PUR halogen-free sheath, the cable offers exceptional durability and flexibility for various installation conditions. It features a valve connector A, ensures reliable connectivity, and supports a standard application with a three-position configuration.

Compatible with standard applications simplifying installation

Temperature range supports both fixed and flexible installation scenarios

Oil resistant construction adds to the cable's versatility

Maintains strong conductivity with quality CuSn contacts