Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way M8, M8, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 280-926
- Mfr. Part No.:
- 1415883
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€16.96
(exc. VAT)
€20.86
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.96 |
*price indicative
- RS Stock No.:
- 280-926
- Mfr. Part No.:
- 1415883
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | M8, M8, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 48 V ac, 60 V dc | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Connector Type B M8, M8, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 48 V ac, 60 V dc | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable is a robust solution designed for seamless connections in automation applications. It features a three-position design and is crafted from high-quality materials to ensure reliability and longevity. With its angled M8 plug and straight M8 socket, this cable facilitates easy installation and exceptional performance in various environmental conditions.
Complies with stringent electrical standards for utmost safety
A lightweight construction for easy installation and management
Resistant to various environmental factors ensuring consistent operation
Facilitates flexibility in installation with its various cable lengths
Related links
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Female 3 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M8 to 4 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M8 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Angled Plug M8 to Female 3 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way Angled Plug M8 to Female 4 way Angled Socket M8 Actuator/Sensor Cable, 1.5 m
