Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 496-326
- Mfr. Part No.:
- 1424978
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-326
- Mfr. Part No.:
- 1424978
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250 V ac, 250 V dc | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP68, IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250 V ac, 250 V dc | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP68, IP65, IP67 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable offers a robust solution for connecting devices in automation applications. With a four-position M12 design, it ensures reliable data transmission with superior performance. Constructed from high-quality PVC and available in striking yellow, it not only provides visibility but also durability. The cable length of 3m allows for versatile installation options, making it suitable for various environments. It meets rigorous standards, including IP65, IP67, and IP68 ratings, ensuring protection against water and dust ingress. The user-friendly design incorporates A-coding for proper connection, facilitating seamless integration into existing systems. Ideal for industrial settings, this sensor/actuator cable meets the high demands of modern automation technology.
Engineered with a four-position M12 connector for optimal connectivity
Constructed from durable PVC material to withstand rigorous conditions
Striking yellow colour enhances visibility for easy identification
Rated for moisture and dust protection facilitating use in various environments
Supports a wide ambient temperature range from -30 °C to +105 °C
User-friendly A-coding ensures proper and secure connections
Lightweight design makes installation and handling hassle-free
Complies with international standards for enhanced reliability
Related links
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M8 Sensor Actuator Cable, 3 m
- Phoenix Contact Female 4 way Straight Plug M12 to Male 4 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Female 4 way Straight Plug M12 to Male 4 way Angled Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Actuator/Sensor Cable, 3 m
