Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Connector
- RS Stock No.:
- 497-169
- Mfr. Part No.:
- 1403898
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€3,046.68
(exc. VAT)
€3,747.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €3,046.68 | €60.934 |
*price indicative
- RS Stock No.:
- 497-169
- Mfr. Part No.:
- 1403898
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector | |
| Series | SAC | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, Straight | |
| Voltage | 60V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector | ||
Series SAC | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12, Straight | ||
Voltage 60V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact bus system T-connector designed for CANopen and Device Net networks. It features 5 positions, is unshielded, and has a straight M12 plug (coding A) on one end, with two straight M12 sockets (coding A, PIN 2+4 bridged) on the other end. This T-connector includes special wiring.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuZn
Contact surface material Ni/Au
Contact carrier material TPU GF
Material for screw connection Stainless steel
Related links
- SICK Female 5 way M12 Straight Connector Cable, 2 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 Valve Connector Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 300 mm
- Phoenix Contact Male 5 way M12 3 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
