Phoenix Contact Male 5 way Straight to 5 way Sensor Actuator Cable, 5 m
- RS Stock No.:
- 517-888
- Mfr. Part No.:
- 1150677
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€188.88
(exc. VAT)
€232.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.88 |
*price indicative
- RS Stock No.:
- 517-888
- Mfr. Part No.:
- 1150677
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | PRC 35 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Ethylene Propylene Diene Monomer | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 690V | |
| Standards/Approvals | IEC 61535, IEC 61984, UL 2238 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series PRC 35 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Ethylene Propylene Diene Monomer | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Number of Contacts B 5 | ||
Voltage 690V | ||
Standards/Approvals IEC 61535, IEC 61984, UL 2238 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Connecting cable designed for reliability and efficiency in diverse applications. Crafted from robust materials, it stands up to challenging environmental conditions, ensuring seamless operation whether used indoors or outdoors. The cable features a distinctive design with a black finish and five contact positions, facilitating easy integration into existing systems. With a rated voltage of 690 V AC, it's ideal for demanding industrial environments where electrical safety and system integrity are paramount. This product exemplifies the balance of functionality and durability, making it an essential component for professionals in automation and control cabinet manufacturing sectors.
Built to withstand salt laden atmospheres which ensuring operational longevity
Weatherproof materials provide protection against harsh environmental conditions
Compact design enhances space efficiency without compromising performance
Compatible with various accessories allowing for extensive customisation based on specific needs
Supports high performance electrical requirements to ensure safety and compliance
Related links
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way Straight to 5 way Unterminated Bus Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M8 to 5 way Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 5 way M12 to Unterminated 5 way Unterminated Sensor Actuator Cable, 5 m
