Phoenix Contact Free Cable End to Female M12, Straight Sensor Actuator Cable, 1 m

Subtotal (1 pack of 100 units)*

€2,847.26

(exc. VAT)

€3,502.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€2,847.26€28.473

*price indicative

RS Stock No.:
658-591
Mfr. Part No.:
1466072
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

1m

Jacket Material

PEX

Jacket Colour

Black

Connector Type A

Free Cable End

Connector Gender B

Female

Connector Type B

M12, Straight

Voltage

60V

Standards/Approvals

12 (FT4)IRM 902BS 6853 (Category Ia,Ib,II)GM, 12 (FT4)ISO 6722-1 5.22 (UN ECE-R 118.01)EN 50267-2-2BS 6853 B.1EN 50305, 2, 2.1NF C32-070, 2.2UL 1685, 3, 4)NF F16-101 (Category A1,A2,B)NF F16-101 (Class C,F1)NFPA 130UNI CEI 11170 (Risk level LR1 - LR4)IRM 903IEC 61076-2-101EN 50155, 9.1.2NF C32-070, 9.2BS 6853 D.8.7EN 61034-2UL 1685, EN 50267-2-1IEC 60332-1-2EN 50266EN 50305, RT 2130 (Category Ia,Ib,II)EN 45545 (Risk level HL1 - HL3)DIN 5510 (Fire protection level 1

IP Rating

IP65

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable is designed to meet the challenging demands of railway applications. Offering a robust construction, the cable features a PE-X halogen-free outer layer which ensures safety and longevity even in harsh environments. With a straight M12 SPEEDCON connector, this product ensures a secure connection while facilitating efficient signal transmission. The cable boasts a length of 1 metre, Ideal for versatile installation scenarios. Comprehensive attention to detail in its design makes this cable a reliable choice for automated processes in railway operations, contributing to seamless performance and protection against environmental stressors.

Provides excellent resistance to oils and fuels, ensuring durability in diverse applications

Boasts a minimal bending radius for flexibility during installation

Features a high insulation resistance for safe electrical performance

The cable's external sheath is resistant to damage, making it suitable for challenging environments

Configured for up to 100 insertion/withdrawal cycles, Ideal for frequent connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy