- RS Stock No.:
- 131-4701
- Mfr. Part No.:
- DR0800128 SL 357
- Manufacturer:
- Alpha Wire
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 131-4701
- Mfr. Part No.:
- DR0800128 SL 357
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Alpha Wire Flexible Cordsets with M12 Connectors
Flexible cordsets are widely used in industrial automation and factory floor applications. The M12 connector provides a compact size that enables cleaner cable management. These M12 cordsets from Alpha Wire can handle flexible applications up to 5 million flex life cycles. Alpha Wire M12 connector cordsets are available in 300 V to 600 V versions with a range of sheath and insulation materials.
Features and Benefits
Slate PVC jacket
SR-PVC insulation
24 AWG (7/32) bare copper conductors
Foil and braid shield
Temperature Range: -40 °C to +105 °C
Bend Radius: 8x Cable diameter
300 V
Approvals
AWM 2661 • IP67 • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Cross Sectional Area | 0.25 mm² |
Number of Cores | 8 |
Sheath Colour | Grey |
Length | 3m |
Sheath Material | PUR |
Shielding | Shielded |
Current Rating | 1.4 A |
Voltage Rating | 300 V |
IP Rating | IP67, IP68 |
Insulation Material | PVC |
Minimum Bend Radius | 8 x D |
American Wire Gauge | 24 AWG |
Outer Diameter | 6.1mm |
Core Strands | 7/32 |
Number of Strands | 7 |
Operating Temperature Range | -40 → +105 °C |
Cable Shape | Multicore |
Standards Met | ANSI/UL 2238, cRU, CSA-C22.2 No. 182.3, UL File Number E485156 |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |