RS PRO Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 154-7726
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€22.84
(exc. VAT)
€28.09
(inc. VAT)
Temporarily out of stock
- 7 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.84 |
| 5 - 9 | €20.54 |
| 10 + | €19.40 |
*price indicative
- RS Stock No.:
- 154-7726
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | 7014 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Stainless Steel | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 250V ac/dc | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series 7014 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Stainless Steel | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 250V ac/dc | ||
Standards/Approvals CSA, UL | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- DE
RS Pro Food and Beverage Cable Assembly
From the trusted RS Pro brand, these industrial connector cable assemblies are specially designed for use in the food and beverage industry.
The plastic housings have a stainless steel locking thread that ensures minimal vibration, the mated connectors also ensure a high degree of environmental protection against liquids and dust ingress.
The PVC cable jacket has excellent resistance to oil, gasoline and chemicals, meaning the cable assembly can be used in more challenging environments.
All of these factors combine to make a dependable and versatile cable assembly that is ideal for use in machinery in food safe environments, or in conditions where hygiene is a high priority.
• CSA and Eurolab approved
• Self-Securing Screw Thread
• IP65, IP66K, IP67, IP68 When Tightened
• Flame Retardant UL 1581 VW1 / CSA FT1
Related links
- RS PRO Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Unterminated Free End Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Female Straight 5 m
- RS PRO Female 5 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- RS PRO Female 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS PRO Female 5 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
