TE Connectivity Female 5 way Right Angle to Male 5 way Straight Sensor Actuator Cable, 1.5 m

Subtotal (1 box of 25 units)*

€501.825

(exc. VAT)

€617.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +€20.073€501.83

*price indicative

RS Stock No.:
164-6599
Mfr. Part No.:
2273127-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

1.5m

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

5

Number of Contacts B

5

Connector Gender B

Male

Connector Type B

Straight

Voltage

24 V dc

Standards/Approvals

CSA, ELV Compliant, EN 60529, RoHS Compliant, UL

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
DE

M12 to M12 Connector with LED


From TE Connectivity, the M12 to M12 Connector cable assembly is Ideal secure connections in sensor and automation applications, and also features LED indication. With screw Terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for gender to gender requirements.

The TE Connectivity range of M12 to M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.

Features and Benefits:

• Compact and Reliable Connection

• Environmental Protection

• High Bandwidth

• LED Indication

Applications:

• Sensor and Actuator

• Factory Automation

• I/O Boxes

Related links