TE Connectivity Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 164-8819
- Distrelec Article No.:
- 304-64-335
- Mfr. Part No.:
- 1-2273111-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 25 units)*
€456.95
(exc. VAT)
€562.05
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 25 + | €18.278 | €456.95 |
*price indicative
- RS Stock No.:
- 164-8819
- Distrelec Article No.:
- 304-64-335
- Mfr. Part No.:
- 1-2273111-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 30 V ac/dc | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 30 V ac/dc | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CSA, ELV Compliant, EN 60529, RoHS Compliant, UL | ||
Coding A | ||
- COO (Country of Origin):
- DE
TE Connectivity Cable Assembly
The TE Connectivity straight M8 to straight M12 connector cable assembly comes with a 4 core 1.5m long cable. This range of connector cable assemblies is an Ideal choice for users looking for reliable, high bandwidth data transmission and can be used for secure connections in sensor and automation applications. It has a screw Terminal connection that offers a high degree of environmental protection. The "pigtail" wire arrangement ensures that the cable is kept tidy and secure all the way down to its free end, which consists of 20mm of un-terminated wire.
Features and Benefits
• Compact
• Environmental protection
• High bandwidth
• Reliable connection
Applications
• Actuator systems
• Factory automation
• I/O boxes
• Industrial purposes
• Sensor based systems
Certifications
• CSA certified
• UL approved
• ELV compliant
• EN 60529
• IP 65 rated
• IP 67 rated when plugged and screwed
M8 to M12 Connector
From TE Connectivity, the M8 to M12 Connector cable assembly is Ideal for secure connections in sensor and automation applications. With screw Terminal connections that offer a high degree of environmental protection, this patch cord cable assembly is well suited to industrial purposes, and for M8 to M12 transference.
The TE Connectivity range of M8 to M12 connector cable assemblies offers an Ideal solution for when reliable, high bandwidth data transmission is a must.
Features and Benefits:
• Compact and Reliable Connection
• Environmental Protection
• High Bandwidth
• A Keying
Applications:
• Sensor and Actuator
• Factory Automation
• I/O Boxes
Related links
- TE Connectivity Female 4 way M8 to Male 4 way M12 Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M12 to Male 4 way M8 Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M12 to Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M8 to Unterminated Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way Receptacle to Female 4 way M12 Pigtail Sensor Actuator Cable, 1.5 m
- TE Connectivity Female 4 way M12 to Unterminated 4 way Free End Sensor Actuator Cable, 1.5 m
- TE Connectivity Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m
