- RS Stock No.:
- 174-7568
- Mfr. Part No.:
- GW0300100 SL357
- Manufacturer:
- Alpha Wire
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€19.71
(exc. VAT)
€24.24
(inc. VAT)
Units | Per unit |
1 - 4 | €19.71 |
5 - 9 | €19.13 |
10 + | €18.60 |
- RS Stock No.:
- 174-7568
- Mfr. Part No.:
- GW0300100 SL357
- Manufacturer:
- Alpha Wire
Technical data sheets
Legislation and Compliance
Product Details
Alpha Wire Flexible Cordset with M8 Connector
Flexible cordsets are widely used in industrial automation and factory floor applications. The M8 connector provides a compact size that enables cleaner cable management. The M8 connectors are attached to Alpha Wires EcoFlex PUR cable which benefits from mPPE insulation and a zero halogen polyurethane jacket.
Features and Benefits
EcoFlex PUR cable 600 V
22 AWG (26/36) bare copper conductors
Temperature Range: -50 °C to +90 °C
5 million flex life cycles
Bend Radius: 4x static, 5x dynamic
Approvals
AWM 21959 • UL • IP67 • IP68/NEMA 6P Protection
Alpha Wire Sensor Connectors
Specifications
Attribute | Value |
---|---|
Series | Alpha Connect |
Number of Cores | 3 |
Cross Sectional Area | 0.34 mm² |
Length | 3m |
Sheath Colour | Grey |
Sheath Material | PUR |
Connector 1 Orientation | Right Angle |
Connector 1 Gender | Female |
Connector 1 Number of Contacts | 3 |
Connector 1 | M8 |
Connector 2 | Unterminated |
Armoured | No |
Shielded/Unshielded | Unshielded |
Current Rating | 2.2 A |
Voltage Rating | 600 V ac |
IP Rating | IP67, IP68 |
Minimum Bend Radius | 4 x D (Static), 6 x D (Dynamic) |
Insulation Material | MPPE |
Operating Temperature Range | -50 → +90 °C |
Oil Resistant | Yes |
Standards Met | ANSI/UL 2238, CSA-C22.2 No. 182.3 |
Number of Strands | 26 |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -50°C |
Connector 1 Housing Gender | Female |
Size of Strands | 36 |
Core Strands | 26/36 |
Outer Diameter | 5.08mm |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Conductor Material | Copper |
American Wire Gauge | 22 AWG |
Cable Shape | Multicore |