- RS Stock No.:
- 174-9326
- Mfr. Part No.:
- Q8D-02AMMM-QL8A01
- Manufacturer:
- Amphenol Industrial
View all Sensor & Actuator Cables
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
€8.06
(exc. VAT)
€9.91
(inc. VAT)
units | Per unit |
1 + | €8.06 |
- RS Stock No.:
- 174-9326
- Mfr. Part No.:
- Q8D-02AMMM-QL8A01
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Q8D series, 2 pins, straight HS-Lok to unterminated connector with 1 m cable length have male connector gender and current rating of 5A.
RoHS compliant
2000 durability cycles
10 kgf tensile strength
Thermoplastic connector
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
2000 durability cycles
10 kgf tensile strength
Thermoplastic connector
IP68, mated waterproof rating
Copper alloy, gold plated pins
Temperature ranges between -40℃ to 105℃
Specifications
Attribute | Value |
Number of Cores | 2 |
Sheath Colour | Black |
Length | 1m |
Sheath Material | PVC |
Connector 1 | HS-Lok D Size |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 2 |
Connector 1 Orientation | Straight |
Connector 2 | Unterminated |
Voltage Rating | 300 V ac/dc |
Current Rating | 5 A |
IP Rating | IP68 |
Standards Met | UL Recognized, UL2238, UL94V-0 |
Maximum Operating Temperature | +105°C |
Operating Temperature Range | -40 → +105 °C |
Connector 1 Housing Gender | Male |
Minimum Operating Temperature | -40°C |
Conductor Material | Copper |
Conductor Resistance | 10 mΩ |
American Wire Gauge | 20 AWG |
Cable Shape | Multicore |
Fire Behaviour | Self-extinguishing |