Telemecanique Sensors Straight Male 4 way M12 to M12 Sensor Actuator Cable, 15m
- RS Stock No.:
- 177-8841
- Mfr. Part No.:
- XZCPV1141L15
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch 18-07-2024, delivery within 2 working days
Price Each
€30.87
(exc. VAT)
€37.97
(inc. VAT)
Units | Per unit |
---|---|
1 + | €30.87 |
- RS Stock No.:
- 177-8841
- Mfr. Part No.:
- XZCPV1141L15
- Manufacturer:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
Product Details
The XZ range - PVC pre-wired straight female connector M12 - 4 pins. This cable is supplied as 15 meters length; outer diameter is 4.6 mm.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 4 |
Length | 15m |
Sheath Material | PVC |
Connector 1 Orientation | Straight |
Connector 1 Gender | Male |
Connector 1 | M12 |
Connector 1 Number of Contacts | 4 |
Connector 2 | M12 |
Current Rating | 3 A |
Voltage Rating | 250, 300 V |
IP Rating | IP65, IP67 |
Outer Diameter | 4.6mm |
American Wire Gauge | 23 AWG |
Insulation Material | PVC |
Operating Temperature Range | -25 → +80 °C |
Connector 1 Housing Gender | Male |