- RS Stock No.:
- 182-0173
- Mfr. Part No.:
- M12A-08PMMS-SF8C15
- Manufacturer:
- Amphenol Industrial
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price 1 Bag of 500
€4,119.14
(exc. VAT)
€5,066.54
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | €4,119.14 | €8.238 |
*price indicative |
- RS Stock No.:
- 182-0173
- Mfr. Part No.:
- M12A-08PMMS-SF8C15
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12A-08PMMS-SF8C15 is M12 series male 1.5m long straight plug to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68, IP69K
Conductor Material: Copper
IP Rating : IP68, IP69K
Conductor Material: Copper
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.25 mm² |
Length | 1.5m |
Connector 1 Number of Contacts | 8 |
Connector 1 Orientation | Straight |
Connector 1 | M12 |
Connector 1 Gender | Male |
Connector 2 | Unterminated |
Coding | A |
Voltage Rating | 30 V ac/dc |
Current Rating | 2 A |
IP Rating | IP68, IP69K |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85 °C |
American Wire Gauge | 24 AWG |
Conductor Material | Copper |
Connector 1 Housing Gender | Male |