- RS Stock No.:
- 182-0522
- Mfr. Part No.:
- M12D-04PFFC-SH8B15
- Manufacturer:
- Amphenol Industrial
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
€6.74
(exc. VAT)
€8.29
(inc. VAT)
units | Per unit |
1 - 9 | €6.74 |
10 - 24 | €6.26 |
25 - 49 | €5.74 |
50 - 99 | €5.59 |
100 + | €5.44 |
- RS Stock No.:
- 182-0522
- Mfr. Part No.:
- M12D-04PFFC-SH8B15
- Manufacturer:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol Industrial M12D-04PFFC-SH8B15 is M12 series female 150mm long straight socket to unterminated industrial automation cable assembly.
Shielding: Unshielded
IP Rating : IP68
Conductor Material: Copper
IP Rating : IP68
Conductor Material: Copper
Specifications
Attribute | Value |
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 4 |
Length | 150mm |
Connector 1 Orientation | Straight |
Connector 1 Number of Contacts | 4 |
Connector 1 Gender | Female |
Connector 1 | M12 |
Connector 2 | Unterminated |
Coding | D |
Shielded/Unshielded | Unshielded |
Voltage Rating | 250 V ac/dc |
Current Rating | 4 A |
IP Rating | IP68 |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85 °C |
Maximum Operating Temperature | +85°C |
Standards Met | UL Recognized, UL1061 |
Conductor Material | Copper |
American Wire Gauge | 22 AWG |
Connector 1 Housing Gender | Female |